896-006-520-104

Heilind Number:EDA896-006-520-104
Manufacturer:EDAC
Manufacturer Number:896-006-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-104

Detailed Description

Enhance your high-temperature connectivity with our Black Card Edge Connectors. Designed for performance in demanding environments, these connectors offer a reliable amperage of 3A. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, they ensure safety and durability. Featuring a single row design with 6 copper alloy contact positions and a pitch of .125 inches, they provide seamless board-to-board connections. With a straight mount orientation and operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of applications requiring robust and efficient PCB connectivity. Upgrade your setup with these high-quality connectors, a perfect choice for professionals and enthusiasts alike.