896-006-520-107

Heilind Number:EDA896-006-520-107
Manufacturer:EDAC
Manufacturer Number:896-006-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-107

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors, designed for reliable performance in extreme environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors not only offer durability but also ensure safety. With a contact material of copper alloy and a pitch of .125 inches, they guarantee efficient power transfer. The straight mount orientation and single row configuration make for easy installation, while the operating temperature range of -40 to 105°C ensures functionality in various conditions. Ideal for applications requiring a current rating of 3A, these connectors with six positions provide a seamless board-to-board connection solution. Upgrade your setup with this essential component for optimal performance and peace of mind.