896-006-520-108

Heilind Number:EDA896-006-520-108
Manufacturer:EDAC
Manufacturer Number:896-006-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-108

Detailed Description

Enhance your high-temperature connectivity solutions with our Black High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a single row with six positions, perfect for seamless board-to-board PCB connections. Crafted with copper alloy contacts and housed in UL 94V-0 Polyphenylene Sulfide material, they ensure reliable power delivery with a 3A rating. The .125-inch pitch and .2-inch row spacing facilitate easy integration, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications where robust performance is paramount. Trust in our quality connectors for seamless and efficient electronic connections.