896-006-520-112

Heilind Number:EDA896-006-520-112
Manufacturer:EDAC
Manufacturer Number:896-006-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of 0.125 inches, they offer seamless integration onto your circuit board. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Each connector supports up to 6 positions, making them ideal for a variety of applications. Operating flawlessly between -40 and 105°C, they are suitable for even the most extreme conditions. Elevate your connectivity solutions with these high-quality Card Edge Connectors.