896-006-520-602

Heilind Number:EDA896-006-520-602
Manufacturer:EDAC
Manufacturer Number:896-006-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-602

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and a pitch of .125 in, they offer seamless integration in PCB setups. The 6-position layout and straight mount orientation provide versatility for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for robust and efficient board-to-board connections. Upgrade your connectivity solutions with these high-quality connectors.