896-006-520-603

Heilind Number:EDA896-006-520-603
Manufacturer:EDAC
Manufacturer Number:896-006-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-603

Detailed Description

Enhance your high temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing constructed from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. The copper alloy contacts, rated for 3A, guarantee reliable power transmission. Featuring six positions and a straight mount orientation, they are ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for any industrial application requiring high reliability. Elevate your connectivity solutions with our Card Edge Connectors, the perfect choice for uncompromising performance.