896-006-520-604

Heilind Number:EDA896-006-520-604
Manufacturer:EDAC
Manufacturer Number:896-006-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and durability. With a single row configuration and a pitch of .125 inches, they offer precise and reliable connectivity. Crafted with copper alloy contacts, they ensure efficient power transmission with an amperage rating of 3A. Perfect for a variety of applications, these connectors are built to withstand extreme operating temperatures ranging from -40 to 105°C. Trust in our quality and innovation to elevate your electronic assemblies.