896-006-520-608

Heilind Number:EDA896-006-520-608
Manufacturer:EDAC
Manufacturer Number:896-006-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-608

Detailed Description

Discover our High Temperature Card Edge Connectors, essential components for secure board-to-board connections. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row and six positions, they offer seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-temp applications, they can operate flawlessly in a wide temperature range from -40 to 105°C. Choose our Card Edge Connectors for your next project and experience seamless connectivity with uncompromised quality.