896-006-520-612

Heilind Number:EDA896-006-520-612
Manufacturer:EDAC
Manufacturer Number:896-006-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-520-612

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for durability, these connectors feature a housing material of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in high-temperature environments. The straight mount orientation and compact pitch of .125 inches make them ideal for space-constrained applications. With a current rating of 3A, copper alloy contact material, and a row spacing of .2 inches, they offer efficient power transmission and signal integrity. Perfect for single-row setups, they boast 6 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for demanding industrial and electronic projects. Elevate your connectivity game with these high-quality components.