896-006-521-101

Heilind Number:EDA896-006-521-101
Manufacturer:EDAC
Manufacturer Number:896-006-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-101

Detailed Description

Enhance the performance of your electronic devices with these high temperature card edge connectors. Designed for seamless connectivity, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. With a contact material of copper alloy, these connectors ensure reliable power transmission at an amperage of 3A. The straight mount orientation and single row configuration with 6 positions offer easy installation on your PCB. Operating effortlessly in a wide temperature range from -40 to 105°C, they are perfect for industrial and commercial applications. Trust in these connectors to deliver exceptional performance and lasting quality for your electronic projects.