896-006-521-102

Heilind Number:EDA896-006-521-102
Manufacturer:EDAC
Manufacturer Number:896-006-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-102

Detailed Description

Achieve seamless connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a sleek black finish and a single row configuration, they offer a sleek and space-saving solution for your PCB connections. The copper alloy contact material, along with a pitch of .125 inches and row spacing of .2 inches, guarantees efficient signal transmission. With six positions and a current rating of 3A, these connectors are suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and high-temperature environments. Choose these connectors for high-performance, secure, and durable board-to-board connections.