896-006-521-107

Heilind Number:EDA896-006-521-107
Manufacturer:EDAC
Manufacturer Number:896-006-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a current rating of 3 A and copper alloy contact material, they provide reliable power transmission. The single-row design with 6 positions offers efficient connectivity, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Suitable for a wide range of applications, these connectors operate smoothly in temperatures ranging from -40 to 105°C. Choose our Card Edge Connectors for a high-quality solution to your board-to-board connection needs.