896-006-521-108

Heilind Number:EDA896-006-521-108
Manufacturer:EDAC
Manufacturer Number:896-006-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-108

Detailed Description

Experience seamless high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3 A, they ensure reliable power transmission. Featuring a single row layout with six positions, they offer convenient and efficient PCB-to-PCB connections. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your high-temperature applications. Trust in our quality products for seamless and durable electronic connections.