896-006-521-112

Heilind Number:EDA896-006-521-112
Manufacturer:EDAC
Manufacturer Number:896-006-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a robust amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, they guarantee durability and efficiency. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your PCB. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile for various environments. With six positions available, these connectors provide ample connectivity options for your project. Explore our extensive range of connectors to find the perfect fit for your needs.