896-006-521-602

Heilind Number:EDA896-006-521-602
Manufacturer:EDAC
Manufacturer Number:896-006-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-602

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a compact single-row layout and easy .125-inch pitch, they offer seamless integration onto your board. The robust Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Perfect for various applications, these connectors can withstand extreme temperatures ranging from -40 to 105°C. Trust in our quality products to elevate your connectivity solutions.