896-006-521-603

Heilind Number:EDA896-006-521-603
Manufacturer:EDAC
Manufacturer Number:896-006-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-603

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors, designed for optimal performance in demanding environments. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, these connectors ensure reliable power delivery at up to 3A. With a sleek black finish and a single row design, they offer seamless integration into your electronic systems. The .125-inch pitch and .2-inch row spacing, along with 6 positions, provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications. Elevate your PCB connectivity with our top-of-the-line card edge connectors.