896-006-521-607

Heilind Number:EDA896-006-521-607
Manufacturer:EDAC
Manufacturer Number:896-006-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-607

Detailed Description

Enhance your board-to-board connections with these high-temperature card edge connectors. Designed for reliability in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a current rating of 3 A, copper alloy contacts ensure efficient power transmission. The single-row layout, with 6 positions and a pitch of .125 inches, offers seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee consistent performance. Suitable for various applications, they provide a straight mount orientation for easy installation. Elevate your connectivity solutions with these durable and efficient components.