896-006-521-608

Heilind Number:EDA896-006-521-608
Manufacturer:EDAC
Manufacturer Number:896-006-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-608

Detailed Description

Enhance your PCB connectivity with these High Temp Card Edge Connectors. Designed for reliability in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts. With a single row layout and 6 positions, they offer efficient board-to-board connectivity. The .125 inch pitch and .2 inch row spacing ensure precise alignment. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial applications where high temperatures are a concern. Upgrade your systems with these black connectors for reliable and high-speed data transfer.