896-006-521-612

Heilind Number:EDA896-006-521-612
Manufacturer:EDAC
Manufacturer Number:896-006-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-521-612

Detailed Description

Experience seamless connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors offer a reliable solution for your PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, they ensure high conductivity and longevity. Featuring a single row design with six positions and a pitch of .125 inches, they provide efficient signal transmission. Perfect for straight mount orientation, they guarantee a secure fit on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions with our top-of-the-line Card Edge Connectors.