896-006-522-101

Heilind Number:EDA896-006-522-101
Manufacturer:EDAC
Manufacturer Number:896-006-522-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-522-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low pitch of .125 inches and a row spacing of .2 inches, they offer seamless integration into your circuitry. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3 A. Perfect for single-row setups, each connector accommodates 6 positions, enabling precise board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive applications. Choose reliability and performance with our Card Edge Connectors.