896-006-522-103

Heilind Number:EDA896-006-522-103
Manufacturer:EDAC
Manufacturer Number:896-006-522-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-522-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-522-103

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Featuring a single row with 6 positions at a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration for your PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Trust in our Card Edge Connectors for efficient and secure board-to-board connections in any application.