896-006-522-107

Heilind Number:EDA896-006-522-107
Manufacturer:EDAC
Manufacturer Number:896-006-522-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-522-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-522-107

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure secure and reliable connections for your PCBs. With a sleek black finish and a rugged UL 94V-0 Polyphenylene Sulfide housing, they are not only durable but also aesthetically pleasing. The copper alloy contact material and efficient design guarantee high conductivity, with an amperage of 3A. Featuring a single row with six positions and a pitch of .125 inches, they offer seamless integration for your board-to-board connections. With a wide operating temperature range of -40 to 105°C, these connectors are ideal for industrial applications. Trust in our premium quality connectors to meet your high-performance needs. Elevate your connectivity game today.