896-006-522-108

Heilind Number:EDA896-006-522-108
Manufacturer:EDAC
Manufacturer Number:896-006-522-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-522-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-522-108

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connectors. Engineered for reliability in high-temperature environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring efficient power transmission at an amperage of 3 A. With a single row design and a pitch of .125 inches, they offer seamless integration for your PCB applications. The straight mount orientation and compact form factor make them ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee consistent performance in various industrial settings. Upgrade your system with these black connectors, designed for optimal functionality and longevity.