896-006-522-602

Heilind Number:EDA896-006-522-602
Manufacturer:EDAC
Manufacturer Number:896-006-522-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-522-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-522-602

Detailed Description

Discover our high-quality High Temp Card Edge Connectors, essential components for seamless connections in your electronic devices. Designed for reliability, these connectors are crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and feature Copper Alloy contact material, ensuring optimal performance. With a single row configuration and a total of 6 positions, they offer efficient connectivity for your PCB setups. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are built to withstand even the most demanding environments. Upgrade your connectivity solutions with these essential components.