896-006-522-603

Heilind Number:EDA896-006-522-603
Manufacturer:EDAC
Manufacturer Number:896-006-522-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-522-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-522-603

Detailed Description

Elevate your PCB connectivity with our High Temperature Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and contact points crafted from Copper Alloy. With a single row configuration and a pitch of .125 inches, they offer seamless integration onto your board. Boasting a current rating of 3A, they ensure reliable power delivery. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are built for durability and performance. Perfect for a variety of applications, they are a must-have for any electronic setup. Upgrade your connectivity with these high-quality connectors.