896-006-522-604

Heilind Number:EDA896-006-522-604
Manufacturer:EDAC
Manufacturer Number:896-006-522-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-522-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-522-604

Detailed Description

Upgrade your circuitry with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity, even in high-temperature environments. Each connector has a single row layout with a .125-inch pitch and .2-inch row spacing, accommodating up to 6 positions. The straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs. Upgrade your circuitry with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a contact material of Copper Alloy, they guarantee reliable conductivity, even in high-temperature environments. Each connector has a single row layout with a .125-inch pitch and .2-inch row spacing, accommodating up to 6 positions. The straight mount orientation makes installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for your PCB assembly needs.