896-006-522-608

Heilind Number:EDA896-006-522-608
Manufacturer:EDAC
Manufacturer Number:896-006-522-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-522-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-522-608

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable connectivity in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and performance. Featuring a single row configuration with 6 positions and a pitch of .125 inches, they are ideal for various PCB assembly applications. The copper alloy contact material guarantees secure and efficient signal transmission, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for high-temperature environments. Trust in our quality and precision engineering to meet your connectivity needs seamlessly.