896-006-522-612

Heilind Number:EDA896-006-522-612
Manufacturer:EDAC
Manufacturer Number:896-006-522-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-522-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-522-612

Detailed Description

Upgrade your high-temperature board-to-board connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a total of 6 positions, they offer seamless connectivity for your electronic applications. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission, while the 3A amperage rating and operating temperature range of -40 to 105°C make them suitable for a wide range of industrial uses. Whether you're working on telecommunications, automotive, or aerospace projects, these connectors provide the perfect solution for your PCB connection needs. Upgrade to our Card Edge Connectors today and experience enhanced performance and longevity in your electronic systems.