896-006-526-102

Heilind Number:EDA896-006-526-102
Manufacturer:EDAC
Manufacturer Number:896-006-526-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-526-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-526-102

Detailed Description

Enhance the connectivity of your high-temperature electronic devices with our Black High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with a pitch of .125 inches and a total of 6 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they ensure reliable performance even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Elevate your PCB connectivity with these meticulously engineered connectors.