896-006-526-103

Heilind Number:EDA896-006-526-103
Manufacturer:EDAC
Manufacturer Number:896-006-526-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-526-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-526-103

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for superior performance in demanding environments. With a sleek black color and a single row layout, these connectors offer seamless integration on your PCB. Made with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, they ensure reliable connectivity. Featuring a pitch of .125 inches and accommodating 6 positions, they are perfect for various applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile and easy to use. Elevate your PCB connections with these high-quality connectors.