896-006-526-104

Heilind Number:EDA896-006-526-104
Manufacturer:EDAC
Manufacturer Number:896-006-526-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-526-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-526-104

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connectors. Designed for top performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration and six positions, they provide seamless board-to-board connectivity. The copper alloy contact material guarantees reliable power transmission, while the 0.125-inch pitch and 0.2-inch row spacing offer precision in alignment. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connection setup with these high-quality Card Edge Connectors.