896-006-526-112

Heilind Number:EDA896-006-526-112
Manufacturer:EDAC
Manufacturer Number:896-006-526-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-526-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-526-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced safety. With a single row layout and six positions, they offer seamless board-to-board connection. Crafted from durable Copper Alloy, the contacts ensure stable performance, even in extreme temperatures ranging from -40 to 105 °C. Perfect for industrial applications requiring high amperage (3 A), these connectors guarantee secure and efficient power transmission. Upgrade your setup with this essential component, available in a straight mount orientation for easy installation.