896-006-526-602

Heilind Number:EDA896-006-526-602
Manufacturer:EDAC
Manufacturer Number:896-006-526-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-526-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-526-602

Detailed Description

Enhance your high-temperature connectivity with these sophisticated Card Edge Connectors, designed for seamless integration in demanding settings. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row layout and a contact material of Copper Alloy, these connectors boast a high amperage of 3 A and are ideal for various industrial applications. Featuring a pitch of .125 inches and a row spacing of .2 inches, they provide reliable and efficient board-to-board connections. With six positions available and a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee optimal performance even in extreme conditions. Upgrade your PCB connectivity with this essential component.