896-006-526-607

Heilind Number:EDA896-006-526-607
Manufacturer:EDAC
Manufacturer Number:896-006-526-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-526-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-526-607

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and a single row structure, they offer seamless integration on your PCBs. Each connector features UL 94V-0 Polyphenylene Sulfide housing for superior durability and safety. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing accommodate efficient signal transmission. Perfect for applications requiring precision, these connectors boast six positions and a 3A amperage rating. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various setups. Elevate your connectivity solutions with these essential components.