896-006-526-608

Heilind Number:EDA896-006-526-608
Manufacturer:EDAC
Manufacturer Number:896-006-526-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-526-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-526-608

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors are essential for secure and reliable board-to-board connections. Featuring a sleek black color and a single row design with six positions, they offer versatility in various electronic applications. With a pitch of .125 inches and row spacing of .2 inches, precise and efficient connections are guaranteed. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure high temperature resistance and optimal conductivity. Suitable for a wide range of environments, they can withstand operating temperatures ranging from -40 to 105 °C. Upgrade your PCB setups with these dependable connectors for seamless and efficient electronic connections.