896-006-540-102

Heilind Number:EDA896-006-540-102
Manufacturer:EDAC
Manufacturer Number:896-006-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-540-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance in demanding environments, these connectors feature a single row layout with six positions and a 0.125-inch pitch. The durable housing is made from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high-temperature applications ranging from -40 to 105 °C. With a contact material of Copper Alloy, you can count on efficient power transmission at an amperage of 3A. Perfect for board-to-board connections, these connectors offer a straight mount orientation and a row spacing of 0.2 inches. Elevate your PCB design with this essential component.