896-006-540-104

Heilind Number:EDA896-006-540-104
Manufacturer:EDAC
Manufacturer Number:896-006-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-540-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high performance even in extreme temperatures ranging from -40 to 105 °C. With a single row layout and a compact pitch of .125 inches, they offer seamless integration onto your board. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation allows for easy installation. Perfect for applications requiring a 3A amperage capacity, these connectors provide a secure and stable connection with six positions available. Trust in our quality design for your next project.