896-006-540-108

Heilind Number:EDA896-006-540-108
Manufacturer:EDAC
Manufacturer Number:896-006-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-540-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in challenging environments, these connectors are engineered with precision and durability in mind. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only meet stringent safety standards but also offer a stylish and professional look. Featuring a single row design and 6 positions, they provide seamless and reliable connections for your PCBs. The copper alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing offer easy integration. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're working on industrial machinery, telecommunications systems, or automotive electronics, our Card Edge Connectors provide the perfect solution for your connectivity needs. Trust in our quality and innovation to keep your devices running smoothly.