896-006-540-112

Heilind Number:EDA896-006-540-112
Manufacturer:EDAC
Manufacturer Number:896-006-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-540-112

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for superior performance in demanding environments, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. The copper alloy contact material ensures reliable power transmission, while the 1-row configuration with 6 positions offers seamless integration into your PCB setup. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications, from industrial machinery to telecommunications. Elevate your connectivity game with our black Card Edge Connectors, the ultimate solution for high-temperature PCB connections.