896-006-540-603

Heilind Number:EDA896-006-540-603
Manufacturer:EDAC
Manufacturer Number:896-006-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-540-603

Detailed Description

Discover our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors feature a single row layout with six positions, perfect for seamless board-to-board connections. Engineered for durability, they boast a housing material of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, ensuring reliable conductivity. With a 3A amperage rating and operating temperature range of -40 to 105°C, they offer both power and resilience. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Ideal for a wide range of applications, these connectors are a must-have for any PCB assembly project. Elevate your connectivity with our top-of-the-line Card Edge Connectors.