896-006-540-608

Heilind Number:EDA896-006-540-608
Manufacturer:EDAC
Manufacturer Number:896-006-540-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-540-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-540-608

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish, these connectors boast a robust amperage rating of 3 A, making them ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material ensures excellent heat resistance and durability. Featuring a single row design with 6 positions and a pitch of .125 inches, these connectors offer seamless connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a straight mount orientation, they are easy to install, while their wide operating temperature range of -40 to 105 °C ensures reliable performance in extreme conditions. Perfect for use in a variety of applications, these connectors are a must-have for any project requiring secure and efficient board-to-board connections.