896-006-541-102

Heilind Number:EDA896-006-541-102
Manufacturer:EDAC
Manufacturer Number:896-006-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-541-102

Detailed Description

Discover our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer exceptional durability and heat resistance. With a single row layout and a pitch of .125 inches, they provide seamless connectivity for your applications. The contact material is crafted from high-quality Copper Alloy, ensuring efficient power transmission. Boasting a total of 6 positions, these connectors are perfect for various PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate into your systems. Upgrade your PCB connections with our top-of-the-line Card Edge Connectors.