896-006-541-103

Heilind Number:EDA896-006-541-103
Manufacturer:EDAC
Manufacturer Number:896-006-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-541-103

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a 3A amperage and are crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row configuration and copper alloy contacts, they ensure reliable power transmission and data connectivity. Featuring a pitch of .125 inches and row spacing of .2 inches, they offer seamless integration onto your circuit boards. With six positions available, these connectors are perfect for various board-to-board applications. Designed for straight mount orientation, they provide easy installation. Built to withstand extreme temperatures ranging from -40 to 105°C, they guarantee optimal performance even in harsh environments. Upgrade your connectivity solutions with these cutting-edge connectors.