896-006-541-104

Heilind Number:EDA896-006-541-104
Manufacturer:EDAC
Manufacturer Number:896-006-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-541-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Engineered for reliable performance in demanding environments, these connectors boast a sleek black design and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and six positions, they offer seamless integration for your electronic projects. The copper alloy contact material ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise connections. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Trust in our quality products to elevate your PCB assembly process.