896-006-541-112

Heilind Number:EDA896-006-541-112
Manufacturer:EDAC
Manufacturer Number:896-006-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-541-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-541-112

Detailed Description

Enhance your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a current rating of 3 A, perfect for high-power applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure reliable connectivity. With a single row configuration and a pitch of .125 inches, they offer efficient board-to-board connections. Featuring six positions and a straight mount orientation, they provide versatile compatibility. Engineered to withstand extreme temperatures ranging from -40 to 105 °C, these connectors are suitable for a wide range of environments. Upgrade your PCB setups with these high-quality connectors for seamless integration and superior performance.