896-006-541-602

Heilind Number:EDA896-006-541-602
Manufacturer:EDAC
Manufacturer Number:896-006-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-541-602

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for reliable performance, these connectors feature a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and a compact pitch of .125 inches, they offer seamless integration onto PCBs. Crafted from robust Copper Alloy, the contacts ensure efficient power transfer with a maximum amperage of 3A. Boasting six positions and a row spacing of .2 inches, they facilitate precise and secure connections. Operating flawlessly within a wide temperature range of -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose the straight mount orientation for easy installation. Elevate your PCB connectivity with these essential components.