896-006-541-607

Heilind Number:EDA896-006-541-607
Manufacturer:EDAC
Manufacturer Number:896-006-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-541-607

Detailed Description

Discover our high-temp card edge connectors, essential components for seamless board-to-board connections in your electronic systems. Engineered for reliability, they feature a sleek black housing crafted from UL 94V-0 polyphenylene sulfide, ensuring superior performance even in demanding environments. With a single row design and a total of six positions, these connectors offer efficient connectivity on a .125-inch pitch, ideal for compact PCB layouts. The copper alloy contacts guarantee low resistance and optimal signal transmission, while their ability to handle up to 3A of current makes them suitable for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial, automotive, and other harsh-environment settings. Choose the straight mount orientation for easy installation and maintenance, and experience seamless connectivity like never before. Trust in our connectors to deliver uncompromising performance and durability, ensuring the smooth operation of your electronic systems. Explore our full range of board-to-board PCB connectors for your connectivity needs.