896-006-541-608

Heilind Number:EDA896-006-541-608
Manufacturer:EDAC
Manufacturer Number:896-006-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-541-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-541-608

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and a pitch of .125 inches, they provide seamless integration on your circuit board. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation facilitates easy installation. Offering six positions and an amperage of 3A, they are perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronics projects. Elevate your connectivity game and shop now.