896-006-541-612

Heilind Number:EDA896-006-541-612
Manufacturer:EDAC
Manufacturer Number:896-006-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-541-612

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for top-notch performance, these connectors are a must-have for your PCB assemblies. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, they not only look great but also provide reliable protection. The Copper Alloy contact material ensures efficient power transmission, while the 6-position, single-row design offers seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are perfect for demanding industrial applications. From straight mounting to a pitch of .125 inches and row spacing of .2 inches, every detail is meticulously crafted for optimal functionality. Upgrade to these connectors and experience unmatched quality and performance in your electronic projects.