896-006-558-101

Heilind Number:EDA896-006-558-101
Manufacturer:EDAC
Manufacturer Number:896-006-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-006-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-006-558-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with six positions, ensuring seamless integration on your board. Crafted with precision, the contact material is made of durable Copper Alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance, making it ideal for industrial applications. With a pitch of .125 inches and row spacing of .2 inches, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are built to withstand even the harshest environments. Choose the straight mount orientation for a secure fit. Elevate your PCB design with these black Card Edge Connectors, a must-have in your toolkit for seamless board-to-board connections.